FP3-150-R
Power Inductor (SMD), 15 µH, 2.22 A, Shielded, 2.5 A, FP3 Series
Click image to enlarge
Manufacturer:Eaton
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: FP3-150-R
Secondary Manufacturer Part#: FP3-150-R
- RoHS 10 Compliant
- Tariff Charges
- Low profile high current inductors
- Inductance range 0.1µh to 15µh
- Design utilizes high temperature iron powder alloy material with a non-organic binder to eliminate thermal aging
- 7.25 x 6.7mm footprint surface mount package in a 3.0mm height
- Magnetically shielded, low EMI
- Current rating up to 34.7Adc (Higher peak currents may be attained with a greater rolloff, see rolloff curve)
- Frequency range up to 2MHz
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 106 mOhm | ||
| 15 uH | ||
| 15 | ||
| Shielded | ||
| 3 mm | ||
| 7.25 mm | ||
| FP3 Series | ||
| 6.7 mm | ||
| 2.22 A | ||
| 2.5 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |