PDP SEO Portlet

FP1008-180-R

Power Inductor (SMD), 180 nH, ± 10%, 63 A, Unshielded, 64 A, 10.8mm x 8mm x 8mm

Official logo for Eaton
Manufacturer:Eaton
Avnet Manufacturer Part #: FP1008-180-R
Secondary Manufacturer Part#: FP1008-180-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High current carrying capacity
  • Low core loss
  • Controlled DCR for sensing circuits
  • Inductance range from 120nH to 180nH
  • Current range from 63 to 100 Amps
  • 10.8 x 8.0mm footprint surface mount package in a 8.0mm height
  • Ferrite core material
  • Halogen free, lead free, RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
0.17
180 nH
10
SMD
Unshielded
8 mm
10.8 mm
FP1008 Series
8 mm
63 A
64 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 118 Weeks
Price for: Each
Quantity:
Min:350  Mult:350  
USD $:
0+
$0.00000