FP0404R1-R065-I
Power Inductor (SMD), 65 nH, ± 15%, 40 A, Unshielded, 24 A, 4mm x 4mm x 4mm
Manufacturer:Eaton
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: FP0404R1-R065-I
Secondary Manufacturer Part#: FP0404R1-R065-I
- RoHS 10 Compliant
- Tariff Charges
- High current carrying capacity
- Low core loss
- Frequency range up to 2MHz
- Inductance Range from 22nH to 110nH
- Current range from 14 amps to 40 amps
- 4.0x4.0mm footprint surface mount package in 3.0 and 4.0mm heights
- Ferrite core material
- Halogen free, lead free, RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.32 mOhm | ||
| 65 nH | ||
| 15 | ||
| 1515 | ||
| Unshielded | ||
| 4 mm | ||
| 4 mm | ||
| FP0404 Series | ||
| 4 mm | ||
| 40 A | ||
| 24 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |