EV30-400
Fuse Power 400A 500VDC Fast 2-Pin Bolt-On Carton
Manufacturer:Eaton
Product Category:
Circuit Protection, Fuses, Automotive Fuses
Avnet Manufacturer Part #: EV30-400
Secondary Manufacturer Part#: EV30-400
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fast | ||
| 400 A | ||
| Power | ||
| Bolt-On | ||
| EV30 | ||
| 500 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |