PDP SEO Portlet

DRQ127-4R7-R

Inductor, Coupled, 4.7 uH, 9.17 Milliohm, 8.25 A, 12.5mm x 12.5mm x 8mm

Official logo for Eaton
Manufacturer:Eaton
Product Category: Inductors, Coupled Inductors
Avnet Manufacturer Part #: DRQ127-4R7-R
Secondary Manufacturer Part#: DRQ127-4R7-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DRQ127-4R7-R is a surface mount Shielded Inductor/Transformer with four sizes of shielded drum core. This DRQ series dual winding inductor can be used as either a single inductor or in coupled inductor/transformer applications (1:1 turns ratio). Windings can be connected in series or parallel, offering a broad range of inductance and current ratings. It supports ±20% inductance tolerance.

  • High power
  • J-STD-020D compliant solder reflow temperature

Technical Attributes

Find Similar Parts

Description Value
9.17
4.7
Surface Mount
125 °C
-40 °C
8 mm
12.5 mm
DRQ Series
12.5 mm
8.25
16.5
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:350  Mult:350  
USD $:
0+
$0.00000