DRQ127-220-R
Inductor, Power, 22.93 µH, 0.0391 ohm, 4 A, 12.5mm x 12.5mm x 8mm
Click image to enlarge
Manufacturer:Eaton
Product Category:
Inductors, Coupled Inductors
Avnet Manufacturer Part #: DRQ127-220-R
Secondary Manufacturer Part#: DRQ127-220-R
- RoHS 10 Compliant
- Tariff Charges
- Lead free, RoHS compliant
- 125°C maximum total operating temperature
- Dual winding inductors that can be used as either a single inductor, or in coupled inductor/transformer applications (1:1 turns ratio)
- Four sizes of shielded drum core inductors
- Windings can be connected in series or parallel, offering a broad range of inductance and current ratings
- Peak current ratings from 0.13 to 56 amps
- RMS current ratings from 0.128 to 17.9 amps
- Inductance ratings from 0.33µH to 4.02mH
- Surface mount
- 200Vac Isolation between windings
- Ferrite core material
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 39.1 | ||
| 22 | ||
| Surface Mount | ||
| 125 °C | ||
| -40 °C | ||
| 8 mm | ||
| 12.5 mm | ||
| DRQ Series | ||
| 12.5 mm | ||
| 4 | ||
| 7.57 | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |