PDP SEO Portlet

DRQ127-100-R

Inductor, Power, 10.47 µH, 0.0172 ohm, 6.04 A, 12.5mm x 12.5mm x 8mm

Official logo for Eaton
Manufacturer:Eaton
Product Category: Inductors, Coupled Inductors
Avnet Manufacturer Part #: DRQ127-100-R
Secondary Manufacturer Part#: DRQ127-100-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DRQ series dual-winding Shielded Inductor/Transformer with ferrite core. The windings can be connected in series or parallel, offering a broad range of inductance and current ratings. It can be used as either a single inductor or in coupled inductor/transformer applications (1:1 turns ratio). It can be used for SEPIC, flyback, buck, boost, coupled inductor and DC-DC converters.

  • Four sizes of shielded drum core
  • J-STD-020D compliant solder reflow temperature
  • 0.13 to 56A Peak current ratings
  • 0.128 to 17.9A RMS current ratings
  • 0.33µH to 4.02mH Inductance ratings
  • 200Vac Isolation between windings
  • -40 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
17.2
10
Surface Mount
125 °C
-40 °C
8 mm
12.5 mm
DRQ Series
12.5 mm
6.04
11.2
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85045000
Schedule B: 85045000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:350  Mult:350  
USD $:
0+
$0.00000