PDP SEO Portlet

DR74-220-R

Power Inductor (SMD), 22 µH, 1.75 A, Shielded, 2.13 A, DR Series

Official logo for Eaton
Manufacturer:Eaton
Avnet Manufacturer Part #: DR74-220-R
Secondary Manufacturer Part#: DR74-220-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Lead free, RoHS compliant
  • 125°C maximum total operating temperature
  • Four sizes of shielded drum core inductors
  • Inductance range from 0.33µH to 1000µH
  • Current range up to 56 amps peak
  • Magnetic shielding
  • Secure mounting
  • Ferrite core material

Technical Attributes

Find Similar Parts

Description Value
92.5 mOhm
22 uH
20
Shielded
4.35 mm
7.6 mm
DR Series
7.6 mm
1.75 A
2.13 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1100  Mult:1100  
USD $:
1100+
$0.35324
2200+
$0.34833
3300+
$0.34356
5500+
$0.33892
11000+
$0.33000
27500+
$0.32154
55000+
$0.31350