DR73-220-R
Power Inductor (SMD), 22 µH, 1.62 A, Shielded, 1.67 A, DR Series
Click image to enlarge
Manufacturer:Eaton
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: DR73-220-R
Secondary Manufacturer Part#: DR73-220-R
- RoHS 10 Compliant
- Tariff Charges
The DR series Magnetic Shielded Inductor with ferrite core. It is suitable for DC-DC converters, buck, boost, forward, resonant converters, noise filtering and filter chokes.
- Secure mounting
- High power density
- High efficiency
- Four sizes of shielded drum core inductors
- -40 to 125°C Operating temperature range
- 260°C Maximum for 10 seconds solder-reflow temperature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 107 mOhm | ||
| 22 uH | ||
| 20 | ||
| Shielded | ||
| 3.55 mm | ||
| 7.6 mm | ||
| DR Series | ||
| 7.6 mm | ||
| 1.62 A | ||
| 1.67 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |