DR127-470-R
Power Inductor (SMD), 47 µH, 2.95 A, Shielded, 5.28 A, DR Series
Click image to enlarge
Manufacturer:Eaton
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: DR127-470-R
Secondary Manufacturer Part#: DR127-470-R
- RoHS 10 Compliant
- Tariff Charges
The DR127-470-R is a surface mount shielded Power Inductor with ferrite core. This inductor features four sizes of magnetic shielded drum core. This DR series high efficiency secured mounting inductor supports ±20% inductance tolerance.
- Magnetic shielding
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 71.9 mOhm | ||
| 47 uH | ||
| 20 | ||
| Shielded | ||
| 8 mm | ||
| 12.5 mm | ||
| DR Series | ||
| 12.5 mm | ||
| 2.95 A | ||
| 5.28 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |