PDP SEO Portlet

DR127-331-R

Power Inductor (SMD), 330 µH, 1.04 A, Shielded, 2.01 A, DR Series

Official logo for Eaton
Manufacturer:Eaton
Avnet Manufacturer Part #: DR127-331-R
Secondary Manufacturer Part#: DR127-331-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DR127-331-R is a surface mount shielded Power Inductor with ferrite core. This inductor features four sizes of magnetic shielded drum core. This DR series high efficiency secured mounting inductor supports ±20% inductance tolerance.

  • Magnetic shielding

Technical Attributes

Find Similar Parts

Description Value
574 mOhm
330 uH
20
Shielded
8 mm
12.5 mm
DR Series
12.5 mm
1.04 A
2.01 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:350  Mult:350  
USD $:
0+
$0.00000