DR127-330-R
Power Inductor (SMD), 33 µH, 3.23 A, Shielded, 6.22 A, DR Series
Click image to enlarge
Manufacturer:Eaton
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: DR127-330-R
Secondary Manufacturer Part#: DR127-330-R
- RoHS 10 Compliant
- Tariff Charges
The DR127-330-R is a Shielded Power Inductor with ferrite core, surface mount, secure mounting and magnetic shielding. The power inductor features high power density and high efficiency.
- 0.0600O Typical DC resistance
- -40 to 125°C Operating temperature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 mOhm | ||
| 33 uH | ||
| 20 | ||
| Shielded | ||
| 8 mm | ||
| 12.5 mm | ||
| DR Series | ||
| 12.5 mm | ||
| 3.23 A | ||
| 6.22 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |