PDP SEO Portlet

DR127-150-R

Power Inductor (SMD), 15 µH, 5.03 A, Shielded, 9.66 A, DR Series

Official logo for Eaton
Manufacturer:Eaton
Avnet Manufacturer Part #: DR127-150-R
Secondary Manufacturer Part#: DR127-150-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DR127-150-R is a secure-mount Power Inductor with ferrite core. It offers magnetic shielding, high power density and high efficiency.

  • -40 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
24.7 mOhm
15 uH
20
Shielded
8 mm
12.5 mm
DR Series
12.5 mm
5.03 A
9.66 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:350  Mult:350  
USD $:
0+
$0.00000