DR125-330-R
Power Inductor (SMD), 33 µH, 3.28 A, Shielded, 3.84 A, DR Series
Click image to enlarge
Manufacturer:Eaton
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: DR125-330-R
Secondary Manufacturer Part#: DR125-330-R
- RoHS 10 Compliant
- Tariff Charges
The DR125-330-R is a 33µH Magnetic Shielded Inductor with ferrite core and secure mounting. This Coiltronics® DR series high efficiency surface mount power inductor features solder reflow and high power density.
- -40 to 125°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50.5 mOhm | ||
| 33 uH | ||
| 20 | ||
| Shielded | ||
| 6 mm | ||
| 12.5 mm | ||
| DR Series | ||
| 12.5 mm | ||
| 3.28 A | ||
| 3.84 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |