DR125-1R5-R
Power Inductor (SMD), 1.5 µH, 13.8 A, Shielded, 18.3 A, DR Series
Click image to enlarge
Manufacturer:Eaton
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: DR125-1R5-R
Secondary Manufacturer Part#: DR125-1R5-R
- RoHS 10 Compliant
- Tariff Charges
- Lead free, RoHS compliant
- 125°C maximum total operating temperature
- Four sizes of shielded drum core inductors
- Inductance range from 0.33µH to 1000µH
- Current range up to 56 amps peak
- Magnetic shielding
- Secure mounting
- Ferrite core material
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.9 mOhm | ||
| 1.5 uH | ||
| 20 | ||
| Shielded | ||
| 6 mm | ||
| 12.5 mm | ||
| DR Series | ||
| 12.5 mm | ||
| 13.8 A | ||
| 18.3 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |