PDP SEO Portlet

DR125-102-R

Power Inductor (SMD), 1 mH, 570 mA, Shielded, 700 mA, DR Series

Official logo for Eaton
Manufacturer:Eaton
Avnet Manufacturer Part #: DR125-102-R
Secondary Manufacturer Part#: DR125-102-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Lead free, RoHS compliant
  • 125°C maximum total operating temperature
  • Four sizes of shielded drum core inductors
  • Inductance range from 0.33µH to 1000µH
  • Current range up to 56 amps peak
  • Magnetic shielding
  • Secure mounting
  • Ferrite core material

Technical Attributes

Find Similar Parts

Description Value
1.69 Ohm
1 mH
20
Shielded
6 mm
12.5 mm
DR Series
12.5 mm
570 mA
700 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
0+
$0.00000