PDP SEO Portlet

DR1040-220-R

Power Inductor (SMD), 22 µH, 2.5 A, Shielded, 2.9 A, DR1040 Series

Official logo for Eaton
Manufacturer:Eaton
Avnet Manufacturer Part #: DR1040-220-R
Secondary Manufacturer Part#: DR1040-220-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 125°C maximum total temperature operation
  • Low profile surface mount inductor
  • 10.3mm x 10.5mm x 4.0mm shielded drum core
  • Ferrite core material
  • Inductance range from 1.5µH to 330µH
  • Current range from 10.0 Amps to 0.52 Amps
  • Frequency range up to 1MHz

Technical Attributes

Find Similar Parts

Description Value
54 mOhm
22 uH
30
4040
Shielded
4 mm
10.5 mm
DR1040 Series
10.3 mm
2.5 A
2.9 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:850  Mult:850  
USD $:
850+
$0.93662
1700+
$0.92361
2550+
$0.91096
4250+
$0.89865
8500+
$0.87500
21250+
$0.85256
42500+
$0.83125