CTX02-14659-R
Power Transformer 1:1.375:1.375 Single Prim. Single Sec. Surface Mount
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| Surface Mount | ||
| 8 | ||
| 0.62, 2.5 W | ||
| Single | ||
| 300 kHz | ||
| 10(Max) x 8.1 x 6.2(Max) | ||
| SMD | ||
| 1:1.375:1.375 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |