PDP SEO Portlet

CC12H12A-TR

SMD Fuse, High Inrush Current Withstand, 12 A, 32 VDC, 1206 [3216 Metric], CC12H

Official logo for Eaton
Manufacturer:Eaton
Product Category: Circuit Protection, Fuses, SMD Fuses
Avnet Manufacturer Part #: CC12H12A-TR
Secondary Manufacturer Part#: CC12H12A-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Halogen free, lead free, RoHS compliant
  • High I2t 1206 footprint surface mount fuse
  • High inrush withstand capability
  • Excellent temperature and cycling characteristics
  • RoHS compliant, and lead free and halogen free construction
  • Compatible with solder reflow and wave solder

Technical Attributes

Find Similar Parts

Description Value
High Inrush Current Withstand
100 A
1206 [3216 Metric]
12 A
Surface Mount
CC12H Series
32 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.03718
6000+
$0.03667
9000+
$0.03616
15000+
$0.03568
30000+
$0.03474
75000+
$0.03385
150000+
$0.03300