PDP SEO Portlet

CB61F15A-TR1

Fuse, Surface Mount, 15 A, Fast Acting, 125 VAC, 125 VDC, 2410 [6125 Metric], Brick CB61F

Official logo for Eaton
Manufacturer:Eaton
Product Category: Circuit Protection, Fuses, SMD Fuses
Avnet Manufacturer Part #: CB61F15A-TR1
Secondary Manufacturer Part#: CB61F15A-TR1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The fast-acting CB61F Series of SMD Brick fuse provides high breaking capacity performance in a CQC Approved SMD package. The CB61F Series offers 125Vac/50A and 125Vdc/300A protection up to 15 amps, which is among the highest in its class.

  • High Interrupting Ratings: 50A @ 125Vac / 300A @ 125Vdc
  • Wide Selection: The CB61F Series is available in ratings from 2 to 15 amps providing a range of solutions for applications requiring fast-acting performance
  • CQC Approved: Meets the growing market demand.
  • cULus Certified and PSE Level 1 Certified
  • Excellent Environmental Integrity: lead-free, halogen free and RoHS compliant, and present no disposal issues at end of life.
  • Solder immersion compatible
  • Wire-in-Air design

Technical Attributes

Find Similar Parts

Description Value
Fast Acting
50 A
200 A
2410 [6125 Metric]
15 A
CB61F Series
125 V
125 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000