PDP SEO Portlet

BK-S505-3-15-R

Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", S505"

Official logo for Eaton
Manufacturer:Eaton
Avnet Manufacturer Part #: BK-S505-3-15-R
Secondary Manufacturer Part#: BK-S505-3-15-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Time-delay, high breaking capacity
  • Available with optional axial leads
  • Ceramic tube, silver-plated endcap construction (500mA-800mA),nickel-plated brass endcap construction (1-12A)
  • Optional sleeve is flexible flouropolymer (UL flammability rating VW-1).
  • 5 x 20mm physical size
  • Designed to IEC 60127-2 (500mA-10A) & extension 12A

Technical Attributes

Find Similar Parts

Description Value
Time Delay
1.5 kA
3.15 A
0.2" x 0.79"""
5mm x 20mm
125 °C
-55 °C
S505 Series
30.5 mOhm
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
0+
$0.00000