PDP SEO Portlet

80LET

高破裂性能 (HRC)保险丝, 英标BS 88, 80 A, LET系列, 240 VAC, 150 VDC, 螺栓片形

Official logo for Eaton
Manufacturer:Eaton
Product Category: 保险丝, 半导体保险丝
Avnet Manufacturer Part #: 80LET
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LET series High Speed Fuse designed and tested as per BS 88 part 4 and IEC 269 part 4 standard. It is suitable for use in DC common bus, AC and DC drives, power converters/rectifiers and reduced voltage starters.

  • Excellent cycling capability
  • Excellent DC performance
  • Low arc voltage and low energy let-through

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
240 VAC
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:200  Mult:10  
Need More?
USD $:
$ 0.00000
1+
$0.00000
SubTotal:
$0.00