0603ESDA2-TR2
静电保护装置, TVS, 60 V, 0603, 2 引脚, 24 V
The 0603ESDA2-TR2 is a bidirectional PolySurg™ ESD Suppressor Diode protects valuable high-speed data circuits from ESD damage without distorting data signals as a result of its ultra-low (0.15pF maximum) capacitance. It is ideal ESD protection for high frequency and low voltage applications.
- Very low leakage current
- Fast response time
- Halogen-free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.15 pF | ||
| 60 V | ||
| 0603 [1608 Metric] | ||
| Bidirectional | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| 105 °C | ||
| -55 °C | ||
| 30 V | ||
| ESDA Series | ||
| 100 nA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85363000 |
| Schedule B: | 85363000 |