PDP SEO Portlet

ZXTR1005K4-13

Standard Regulator Pos 4.9V to 5.1V 0.05A 4-Pin TO-252 T/R

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXTR1005K4-13
Secondary Manufacturer Part#: ZXTR1005K4-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ZXTR1005K4 is a high voltage regulator with fixed output voltage of 5V ± 2% and a 50mA drive capability. It is designed for use in high voltage applications where standard linear regulators cannot be used. This function is fully integrated into a TO252 package, minimizing PCB area and reducing number of components when compared with a multi-chip discrete solution.The device also features an enable pin which disables the regulator when pulled low. .

  • Series Linear Regulator Using Emitter-Follower Stage
  • Input Voltage = 10 to 100V
  • Output Voltage = 5V ± 2%
  • ± 4% tolerance over -55 to +125°C
  • Output Current up to 50mA
  • Toggleoutputon/Off with Enable pin
  • Totally Lead-Free & Fully RoHS compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
4 %
100 V
10 V
10 to 100 V
90 °C/W
8.15 °C/W
Tin
10 mV
50 mV
260
0.9 mA
Surface Mount
MSL 1 - Unlimited
1
4
1
-55 to 125 °C
125 °C
-55 °C
0.05 A
Adjustable
4.9 to 5.1 V
4TO-252
4
Positive
6.58 x 6.1 x 2.29
5V 50mA Voltage Regulators
Military
TO-252

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.23684
5000+
$0.23377
7500+
$0.23077
12500+
$0.22785
25000+
$0.22222
62500+
$0.21687
125000+
$0.21176