PDP SEO Portlet

ZXTP25040DFHTA

Trans GP BJT PNP 40V 3A 3-Pin SOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXTP25040DFHTA
Secondary Manufacturer Part#: ZXTP25040DFHTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Advanced process capability and package design have been used to maximize the power handling and performance of this small outline transistor. The compact size and ratings of this device make it ideally suited to applications where space is at a premium.

  • High power dissipation SOT23 package
  • High peak current
  • Low saturation voltage
  • 3V reverse blocking voltage

Technical Attributes

Find Similar Parts

Description Value
40
300
3
150 °C
1.81
SOT-23
Surface Mount
PNP
270

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541290080
In Stock :  15000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.21980
6000+
$0.21910
9000+
$0.21840
15000+
$0.21560
30000+
$0.20930
75000+
$0.20300
150000+
$0.19040