ZXTP2012GTA
Bipolar (BJT) Single Transistor, PNP, 80 V, 5 A, 1.6 W, SOT-223, Surface Mount
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: ZXTP2012GTA
Secondary Manufacturer Part#: ZXTP2012GTA
- RoHS 10 Compliant
- Tariff Charges
The ZXTP2012GTA is a PNP medium power low saturation Bipolar Transistor offers low saturation and extremely low ON-state losses. It is ideal for use in DC-to-DC circuits and various driving and power management functions.
- -15A Peak pulse current
- -70mV Maximum low saturation voltage VCE(SAT) @ -1A
- 39mΩ RSAT @ -5A for low equivalent ON-resistance
- Excellent gain characteristics specified up to 10A
- Halogen-free, Green device
- -55 to 150°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 | ||
| 100 | ||
| 4 | ||
| 150 °C | ||
| 3 | ||
| SOT-223 | ||
| Surface Mount | ||
| PNP | ||
| 120 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |