ZXTN25100DFHTA
Trans GP BJT NPN 100V 2.5A 3-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: ZXTN25100DFHTA
Secondary Manufacturer Part#: ZXTN25100DFHTA
- RoHS 10 Compliant
- Tariff Charges
The ZXTN25100DFHTA is a NPN medium power Bipolar Transistor with advanced process capability. The device package design has been used to maximise the power handling and performance of small outline transistor. The compact size and ratings of this device make it ideally suited to applications where space is at a premium.
- High power dissipation SOT23 package
- High gain
- Low saturation voltage
- 180V Forward blocking voltage
- 6V Reverse blocking voltage
- -55 to 150°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 | ||
| 300 | ||
| 3 | ||
| 150 °C | ||
| 1.81 | ||
| SOT-23 | ||
| Surface Mount | ||
| NPN | ||
| 175 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541290080 |