ZXTN25040DFHTA
Bipolar (BJT) Single Transistor, NPN, 40 V, 4 A, 1.25 W, SOT-23, Surface Mount
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: ZXTN25040DFHTA
Secondary Manufacturer Part#: ZXTN25040DFHTA
- RoHS 10 Compliant
- Tariff Charges
- BVCEO > 40V
- IC = 4A Continuous Collector Current
- Low Saturation Voltage VCE(sat) < 55mV @ 1A
- RCE(sat) = 35m?
- hFE characterized up to 10A
- High hFE min 300 @ 1A
- 1.25W power dissipation
- 130V forward blocking voltage
- 6V reverse blocking voltage
- Complementary part number ZXTP25040DFH
- “Lead-Free”, RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 | ||
| 300 | ||
| 3 | ||
| 150 °C | ||
| 1.81 | ||
| SOT-23 | ||
| Surface Mount | ||
| NPN | ||
| 190 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541290080 |