PDP SEO Portlet

ZXTN2031FTA

Trans GP BJT NPN 50V 5A 3-Pin SOT-23 T/R

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXTN2031FTA
Secondary Manufacturer Part#: ZXTN2031FTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ZXTN2031FTA is a NPN medium power Bipolar Transistor offers advanced process capability and package design have been used to maximize the power handling and performance of this small outline transistor. The compact size and ratings of this device make it ideally suited to applications where space is at a premium.

  • 24m? RCE(sat) for a low equivalent ON-resistance
  • 12A Peak collector current
  • 40mV Low saturation voltage VCE(SAT) @1A
  • 80V Forward blocking voltage
  • PNP complementary is ZXTP2025F
  • Halogen-free, Green device
  • -55 to 150°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
50
200
3
150 °C
1.56
SOT-23
Surface Mount
NPN
125

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000