PDP SEO Portlet

ZXTN19060CFFTA

Bipolar (BJT) Single Transistor, NPN, 60 V, 5.5 A, 1.5 W, SOT-23F, Surface Mount

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXTN19060CFFTA
Secondary Manufacturer Part#: ZXTN19060CFFTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This mid voltage NPN transistor has been designed for applications requiring high gain and low saturation voltage. The SOT23F package is pin compatible with the industry standard SOT23 footprint but offers lower profile and higher dissipation for applications where power density is of utmost importance.

  • High gain
  • Low saturation voltage
  • Low profile small outline package

Technical Attributes

Find Similar Parts

Description Value
60
200
3
150 °C
2
SOT-23F
Surface Mount
NPN
130

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.24390
6000+
$0.24312
9000+
$0.24234
15000+
$0.24156
30000+
$0.23922