PDP SEO Portlet

ZXMP6A13FQTA

Trans MOSFET P-CH 60V 1.1A 3-Pin SOT-23 T/R

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: ZXMP6A13FQTA
Secondary Manufacturer Part#: ZXMP6A13FQTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ZXMP6A13FQTA is a P-channel enhancement mode MOSFET. This MOSFET is designed to meet the stringent requirements of automotive applications. Typical applications include DC - DC converters, power management functions, relay and solenoid driving, motor control.

  • Fast switching speed, low input capacitance, low gate charge
  • Qualified to AEC-Q101 standards for high reliability, PPAP capable
  • Drain-source voltage is -60V at TA=+25°C
  • Gate-source voltage is ±20V at TA=+25°C
  • Continuous drain current is -1.1A at TA=+70°C, VGS=-10V
  • Pulsed drain current is -4.0A at TA=+25°C
  • Continuous source current (body diode) is -1.2A at TA=+25°C
  • Pulsed source current (body diode) is -4.0A at TA=+25°C
  • SOT23 (type DN) case
  • Operating and storage temperature range from -55 to +150°C

Technical Attributes

Find Similar Parts

Description Value
P Channel
1.1
400
60
3
3
150 °C
806
AEC-Q101
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.12803
6000+
$0.12636
9000+
$0.12474
15000+
$0.12316
30000+
$0.12012
75000+
$0.11723
150000+
$0.11447