ZXMP10A18GTA
Trans MOSFET P-CH 100V 3.7A 4-Pin(3+Tab) SOT-223 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: ZXMP10A18GTA
Secondary Manufacturer Part#: ZXMP10A18GTA
- RoHS 10 Compliant
- Tariff Charges
The ZXMP10A18GTA is a P-channel enhancement-mode MOSFET with moulded plastic case and solderable matte tin finish leads as per MIL-STD-202 standard. It is designed to minimize the ON-state resistance and yet maintain superior switching performance, making it ideal for high efficiency power management applications.
- Low ON-resistance
- Fast switching speed
- Halogen-free, Green device
- Qualified to AEC-Q101 standards for high reliability
- UL94V-0 Flame-rated moulded plastic case
- Moisture sensitivity level 1 as per J-STD-020
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 3.7 | ||
| 150 mOhm | ||
| 100 | ||
| 4 | ||
| 4 | ||
| 150 °C | ||
| 3.9 | ||
| SOT-223 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |