PDP SEO Portlet

ZXMP10A16KTC

Power MOSFET, P Channel, 100 V, 3 A, 235 Milliohms, TO-252 (DPAK), 3 Pins, Surface Mount

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: 分立器件, 场效应管, 单MOSFET
Avnet Manufacturer Part #: ZXMP10A16KTC
Secondary Manufacturer Part#: ZXMP10A16KTC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This new generation trench MOSFET from Zetex features a unique structure combining the benefits of low on-resistance and fast switching, making it ideal for high efficiency power management applications.

  • Low on-resistance
  • Fast switching speed
  • Low threshold
  • Low gate drive
  • DPAK package

Technical Attributes

Find Similar Parts

Description Value
P Channel
3 A
235 mOhm
100 V
4 V
3
150 °C
4.24 W
TO-252 (DPAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
0+
$0.00000