PDP SEO Portlet

ZXMN6A07FTA

Power MOSFET, N Channel, 60 V, 1.4 A, 0.25 ohm, SOT-23, Surface Mount

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: ZXMN6A07FTA
Secondary Manufacturer Part#: ZXMN6A07FTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ZXMN6A07FTA is a N-channel enhancement mode MOSFET. This MOSFET utilizes a unique structure that combines the benefits of low on-resistance with a fast switching speed, making it ideal for high-efficiency power-management applications. Typical applications include DC-DC converters, power-management functions, relay and solenoid driving, motor controls.

  • Low on-resistance, fast switching speed
  • Low gate charge, low threshold
  • Drain-source voltage is 60V at TA=+25°C
  • Gate-source voltage is ±20V
  • Continuous drain current is 1.4A at VGS = 10V, TA = +25°C
  • Pulsed drain current is 6.9A at TA = +25°C
  • Continuous source current (body diode) is 1A at TA = +25°C
  • Pulsed source current (body diode) is 6.9A at TA=+25°C
  • SOT23 package
  • Operating and storage temperature range from -55 to +150°C

Technical Attributes

Find Similar Parts

Description Value
N Channel
1.4 A
250 mOhm
60 V
3 V
3
150 °C
806 mW
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  15000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.14025
6000+
$0.13843
9000+
$0.13665
15000+
$0.13492
30000+
$0.13159
75000+
$0.12842
150000+
$0.12540