PDP SEO Portlet

ZXMHC3F381N8TC

Trans MOSFET N/P-CH 30V 4.98A/4.13A 8-Pin SO

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, MOSFET Arrays
Avnet Manufacturer Part #: ZXMHC3F381N8TC
Secondary Manufacturer Part#: ZXMHC3F381N8TC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ZXMHC3F381N8TC is a N/P-channel complementary enhancement-mode MOSFET H-Bridge offers low ON-resistance achievable with low gate drive. It is ideal for DC to AC inverter applications.

  • 2 x N + 2 x P channels in a SOIC package
  • Low voltage (VGS = 4.5 V) gate drive

Technical Attributes

Find Similar Parts

Description Value
Complementary
4.98
4.13
33
55
30
30
8
150 °C
1.35
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.45000
5000+
$0.42000
7500+
$0.40909
12500+
$0.39873
25000+
$0.38889
62500+
$0.37952
125000+
$0.37059