ZXLD1371QESTTC
LED DRVR 6Segment 9V/12V/15V/18V/24V 16-Pin TSSOP EP T/R
 
									
									
									- RoHS 10 Compliant
- Tariff Charges
Diodes ZXLD1371 is a high accuracy LED driver controller. The LED load current that can be delivered is dependent on the external MOSFET. The ZXLD1371, with its unique architecture utilizing only one current sense resistor, can be used as a Buck converter, Boost converter, and a Buck-Boost converter.The ZXLD1371 extends the minimum input voltage of the ZXLD1370 down to 5.0 V. This allows it to operate at lower input voltages than the 1370, making it better suited to applications that are subjected to large variances in their input voltages, such as automotive lighting and 12 VAC powered systems. Its 60 V maximum input voltage enables it to comfortably operate from 48 V rails, and in boost mode can drive LED chain voltages greater than 60 V.
- 0.5% typical output current accuracy
- 5 to 60Voperating voltage range
- LED driver supports Buck, Boost and Buck-boost configurations
- Wide dynamic range dimming - 10:1 DC dimming
- 1000:1 dimming range at 500Hz
 
- Up to 1MHz switching
- High temperature control of LED current using TADJ
- Available in Automotive Grade with AEC-Q100 and TS16949 certification
- Available in “Green” Molding Compound (No Br, Sb) with lead Free Finish/ RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| MSL 1 - Unlimited | ||
| 18 mA | ||
| 16TSSOP EP | ||
| 16 | ||
| 5.1 x 4.5 mm | ||
| TSSOP EP | ||
| Boost, Buck, Buck-Boost, Buck, Buck- | 
ECCN / UNSPSC / COO
| Description | Value | 
|---|---|
| Country of Origin: | null | 
| ECCN: | EAR99 | 
| HTSN: | 8542390001 | 
| Schedule B: | 8542390000 | 
