ZXLD1362ET5TA
LED Driver DC/DC, Buck (Step Down), Non Isolated, 6 V to 60 V, 1 A, 60 V, 1 MHz, 5 Pins, TSOT-25
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Drivers & Controllers, DC / DC LED Drivers
Avnet Manufacturer Part #: ZXLD1362ET5TA
Secondary Manufacturer Part#: ZXLD1362ET5TA
- RoHS 10 Compliant
- Tariff Charges
The ZXLD1362ET5TA is a 60V LED Driver with integrated switch and high side current sense. This continuous mode inductive step-down converter operates from an input supply from 6 to 60V driving single or multiple series connected LEDs efficiently external
- Simple low parts count
- Single pin on/off and brightness control using DC voltage or PWM
- High efficiency (up to 95%)
- Qualified to AEC-Q100 grade 1
- Typical 2% output current accuracy
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| MSL 1 - Unlimited | ||
| 1 A | ||
| 5TSOT-23 | ||
| 5 | ||
| 2.9 x 1.6 x 0.9 mm | ||
| TSOT-23 | ||
| Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542310000 |