PDP SEO Portlet

ZXGD3002E6TA

Dual MOSFET Driver, Low Side, 0V-20V Supply, 9A Out, 1.6ns Delay, SOT-23-6

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXGD3002E6TA
Secondary Manufacturer Part#: ZXGD3002E6TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ZXGD3002E6TA is a Non-inverting Single MOSFET Gate Driver capable of driving up to 9A into a MOSFET or IGBT gate capacitive load from supply voltages up to 20V. With typical propagation delay times down to 2ns and rise/fall times down to 11ns this device ensures rapid switching of the power MOSFET or IGBT to minimize power losses and distortion in high current fast switching applications. The ZXGD3002E6 is inherently rugged to latch-up and shoot-through and its wide supply voltage range allows full enhancement to minimize on-losses of the power MOSFET or IGBT. Its low input voltage requirement and high current gain allows high current driving from low voltage controller ICs enables reduced parasitic inductance and independent control of rise and fall slew rates.

  • Fast switching emitter-follower configuration
  • 2ns Propagation delay time
  • 11ns Rise/fall time, 1000pF load
  • Low input current requirement
  • Separate source and sink outputs for independent control of rise and fall time
  • Optimized pin-out to ease board layout and minimize trace inductance
  • No latch-up
  • No shoot through
  • Near zero quiescent and output leakage current

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
High Speed
1.25 ns
Matte Tin
260
115 ns
2 ns
105 ns
Surface Mount
MSL 1 - Unlimited
1
6
1
1
-55 to 150 °C
150 °C
-55 °C
1.6 ns
6SOT-23
9 A
6
MOSFET, IGBT, IGBT
3.1 x 1.8 x 1.3 mm
No
9 A
9 A
SOT-23
20 V
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.29772
6000+
$0.29386
9000+
$0.29009
15000+
$0.28642
30000+
$0.27935
75000+
$0.27261
150000+
$0.26620