ZXCT1081E5TA
Current Monitor 5-Pin SOT-25 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Amplifiers & Comparators, Current Sense Amplifiers
Avnet Manufacturer Part #: ZXCT1081E5TA
Secondary Manufacturer Part#: ZXCT1081E5TA
- RoHS 10 Compliant
- Tariff Charges
The ZXCT1081E5TA is a High Voltage High-side Current Monitor with a gain of 10 and a voltage output. This device eliminates the need to disrupt the ground plane when sensing a load current. The wide input voltage range of 40V down to as low as 3V make it suitable for a range of applications, including systems operating from industrial 24 to 28V rails and power supplies.
- 3 to 40V Continuous high side voltage
- Accurate high-side current sensing
- Output voltage scaling x10
- Low quiescent current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOT-25 | ||
| Surface Mount | ||
| 5 | ||
| -40 to 125 °C | ||
| 3 x 1.6 x 1.1 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542310000 |