ZXCT1009FTA
Current Sensor IC, High Side, 9.98 mA, 2.5 V, 20 V, 3 Pins, SOT-23
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Sensors & Transducers, Current Sensors & Transducers, Current Sensor ICs
Avnet Manufacturer Part #: ZXCT1009FTA
Secondary Manufacturer Part#: ZXCT1009FTA
- RoHS 10 Compliant
- Tariff Charges
The ZXCT1009F is a high side current sense monitor in 3 pin SOT-23 package. This device eliminates the need to disrupt ground plane when sensing load current. It takes high side voltage developed across current shunt resistor and translates it into a proportional output current. A user defined output resistor scales the output current into a ground referenced voltage.
- Low cost and accurate high side current sensing
- Output voltage scaling
- Up to 2.5V sense voltage
- Supply voltage range from 2.5V to 20V
- Quiescent current of 4µA
- 1% typical accuracy
- Bandwidth of 2MHz at VSENSE(DC) = 100mV and RF PIN = -20dBm
- Output current of 9.98mA at VSENSE = 1V
- Operating temperature range from -40°C to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 2.5% | ||
| High Side Current Monitor | ||
| High Side | ||
| Matte Tin | ||
| 260 | ||
| 9.98 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 3SOT-23 | ||
| 3.04 x 1.4 x 1.02 mm | ||
| ZXCT1009 Series | ||
| AEC-Q100 | ||
| No | ||
| SOT-23 | ||
| Surface Mount | ||
| SOT-23 | ||
| 20 V | ||
| 2.5 V | ||
| High Side Current Monitor |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |