PDP SEO Portlet

ZVN4306A

Trans MOSFET N-CH 60V 1.1A 3-Pin E-Line

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: ZVN4306A
Secondary Manufacturer Part#: ZVN4306A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ZVN4306A is a N-channel enhancement mode vertical DMOS FET. It is ideal for DC – DC converters.

  • Drain-source voltage is 60V at TA = 25°C
  • Gate-source voltage is ±20V at TA = 25°C
  • Continuous drain current is 1.1A at TA = 25°C
  • Practical continuous drain current is 1.3A at TA = 25°C
  • Pulsed drain current is 15A at TA = +25°C
  • Power dissipation is 850mW at TA = 25°C
  • Drain-source breakdown voltage is 60V min at VGS = 0V, ID = 1mA, TA = 25°C
  • Static drain-source on-state resistance is 0.33ohm max at VGS = 10V, ID = 3A, TA = 25°C
  • E-line package
  • Operating and storage temperature range from -55 to +150°C

Technical Attributes

Find Similar Parts

Description Value
N Channel
1.1
330
60
3
3
150 °C
1.13
TO-92
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000