ZTX705
Trans Darlington PNP 120V 1A 3-Pin E-Line
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Darlington Transistors
Avnet Manufacturer Part #: ZTX705
Secondary Manufacturer Part#: ZTX705
- RoHS 10 Compliant
- Tariff Charges
The ZTX705 is a -120V E-Line Silicon PNP Planar Medium Power Darlington Transistor with silicone encapsulate that is rated to a much higher temperature than the common epoxies. It feature allows higher temperature operation, higher power rating and much higher reliability.
- Gain of 3K at Ic = 1A
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 120 | ||
| 1 | ||
| 3000 | ||
| 3 | ||
| 200 °C | ||
| 1 | ||
| TO-92 | ||
| Through Hole | ||
| PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |