PDP SEO Portlet

ZRC330F01TA

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZRC330F01TA
Secondary Manufacturer Part#: ZRC330F01TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SOT-23
Surface Mount
1 %
Matte Tin
260
50 ppm/°C
Surface Mount
MSL 1 - Unlimited
3
-40 to 85 °C
85 °C
-40 °C
5 mA
3.3 V
3SOT-23
3
3.04 x 1.4 x 1.02 mm
ZRC330 Series
No
Precision
3.33 V
3.27 V
Industrial
SOT-23
50ppm/°C
Shunt
Shunt - Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542310000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000