PDP SEO Portlet

ZMR500FTA

Standard Regulator Pos 5V 0.05A 3-Pin SOT-23 T/R

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZMR500FTA
Secondary Manufacturer Part#: ZMR500FTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ZMR500FTA is a 5V Miniature Voltage Regulator features internal current limit and will shut down under thermal overload conditions making the devices difficult to destroy. The circuit design offers an exceptionally low quiescent current, ideal for low power applications. The initial devices in the series regulate to 2.5 or 5V with a drive capability up to 50mA. The ZMR500 has expanded its input voltage range to 25V, equalling that of the ZMR25H and ZMR50H respectively. This is ideal to use in DVD/Blu-ray player, CD-ROM, set top box, supply for low power microcontroller and local low current supply within larger systems.

  • Very low quiescent current
  • Unconditionally stable
  • Internal short-circuit current limit

Technical Attributes

Find Similar Parts

Description Value
25 V
7 V
25 to 7 V
Matte Tin
15 mV
40 mV
260
0.03 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-55 to 125 °C
125 °C
-55 °C
0.05 A
Fixed
5 V
3SOT-23
3
Positive
3.04 x 1.4 x 1.02 mm
5V 50mA Voltage Regulators
SOT-23

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542310000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000