ZLLS400QTA
40V SURFACE MOUNT SCHOTTKY BARRIER DIODE
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: ZLLS400QTA
Secondary Manufacturer Part#: ZLLS400QTA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 520 | ||
| SOD-323 | ||
| Single | ||
| Surface Mount | ||
| 12 | ||
| 800 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 40 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |