ZHT431F01TA
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Voltage References
Avnet Manufacturer Part #: ZHT431F01TA
Secondary Manufacturer Part#: ZHT431F01TA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 20 V | ||
| Matte Tin | ||
| 260 | ||
| 20 V | ||
| 67 ppm/°C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3 | ||
| -55 to 125 °C | ||
| 125 °C | ||
| -55 °C | ||
| 100 mA | ||
| 2.5 to 20 V | ||
| 3SOT-23 | ||
| 3 | ||
| 3.04 x 1.4 x 1.02 mm | ||
| No | ||
| Adjustable | ||
| 2.525 V | ||
| 2.475 V | ||
| Extended | ||
| SOT-23 | ||
| 67ppm/°C | ||
| Shunt |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542310000 |