PDP SEO Portlet

ULN2003F12FN-7

Relay Driver, 140 mA Output, 5 V Input Max, DFN3030-10, -55 °C to 150 °C

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ULN2003F12FN-7
Secondary Manufacturer Part#: ULN2003F12FN-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
UDFN3030
50 ns
CMOS, Inverting, Inverting
70 ns
Surface Mount
4
10
4
-40 to 125 °C
125 °C
-40 °C
121 ns
10UDFN
0
140 mA
5.5 V
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000