PDP SEO Portlet

UF1003-T

Fast / Ultrafast Diode, 200 V, 1 A, Single, 1 V, 50 ns, 30 A

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: UF1003-T
Secondary Manufacturer Part#: UF1003-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Diffused Junction
  • Ultra-Fast Switching for High Efficiency
  • Low Reverse Leakage Current
  • Surge Overload Rating to 30A Peak
  • IEC 61000-4-2 (ESD - 150pF/330O) UF1001 – UF1003: Contact: discharge - ±15kV
  • Lead Free Finish, RoHS Compliant
  • RMS Reverse Voltage 140VR

Technical Attributes

Find Similar Parts

Description Value
1
DO-41
Single
30
1
2
150 °C
200
50

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
0+
$0.00000