TT4M-73
Bridge Rectifier, Single Phase, 1 kV, 4 A, 1 V, TTL, 4 Pins
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: TT4M-73
Secondary Manufacturer Part#: TT4M-73
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 A | ||
| TTL | ||
| Surface Mount | ||
| 240 A | ||
| 1 V | ||
| Single Phase | ||
| 4 | ||
| 150 °C | ||
| 1 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |