TLV431BE5TA
V-Ref Adjustable 1.24V to 18V 15mA 5-Pin SOT-25 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Voltage References
Avnet Manufacturer Part #: TLV431BE5TA
Secondary Manufacturer Part#: TLV431BE5TA
- RoHS 10 Compliant
- Tariff Charges
The TLV431 is a three terminal adjustable shunt regulator offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24 and 18 volts by selection of two external divider resistors.The TLV431 can be used as a replacement for zener diodes in many applications requiring an improvement in zener performance.The TLV431 is available in 3 grades with initial tolerances of 1%, 0.5%, and 0.2% for the A, B and T grades respectively.
- Low Voltage operation VREF = 1.24V
- Temperature range -40 to +125°C
- Reference Voltage Tolerance at +25°C
- 0.2% TLV431T
- 0.5% TLV431B
- 1% TLV431A
- Typical temperature drift
- 4 mV (0°C to +70°C)
- 6 mV (-40°C to +85°C)
- 11mV (-40°C to +125°C)
- 80µA Minimum cathode current
- 0.25O Typical output Impedance
- Adjustable output Voltage VREF to 18V
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q100
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOT-25 | ||
| Surface Mount | ||
| 0.5 % | ||
| 18 V | ||
| Matte Tin | ||
| 260 | ||
| 20 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 5 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 15 mA | ||
| 1.24 to 18 V | ||
| 5SOT-25 | ||
| 5 | ||
| 3 x 1.6 x 1.1 mm | ||
| TLV431 Series | ||
| No | ||
| Adjustable | ||
| 18 V | ||
| 1.24 V | ||
| SOT-25 | ||
| 55ppm/°C | ||
| Shunt | ||
| Shunt - Adjustable |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542310000 |